
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $1,471.630 |
| 2+ | $1,321.710 |
| 4+ | $1,191.500 |
| 7+ | $1,179.680 |
| 10+ | $907.430 |
| 20+ | $619.420 |
Información del producto
Resumen del producto
804-001-06M14-55SA is a series 804 QDC push-pull Mighty Mouse plug with integral banding platform (integral shield termination platform). It is designed to snap securely into the receptacle housings and release with a simple pull. Select integral band platform for direct cable shield termination with use of Band–MasterATS® band. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Plug shell style
- 55 contacts, crimp socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Especificaciones técnicas
Mighty Mouse 804 Series
Macho de Montaje en Cable
Conecar Hembra de Crimpado
14-55
Níquel Reducido
Oro
Sellado Ambiental
-
55Contactos
Push - Pull
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
