
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $680.210 |
| 2+ | $610.920 |
| 4+ | $550.740 |
| 7+ | $545.270 |
| 10+ | $419.430 |
| 20+ | $286.310 |
Información del producto
Resumen del producto
803-005-02ZN12-2FN is a series 803 Bayonet-Lock Mighty Mouse environmental PCB receptacle connector. It features low-profile shells for minimum protrusion inside enclosures as well as integral board standoffs for efficient board attachment. The 803-015 series is suitable for applications where open-face water immersion is a requirement. Suitable for soldier system radios, autosport diagnostics, airborne surveillance, communication systems applications.
- Flange mount shell style
- 2 contacts, solder socket contact type
- Aluminum alloy connector body and olive drab chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Especificaciones técnicas
Mighty Mouse 803 Series
Hembra de Montaje en Brida
Socket por Soldadura
12-2
Cromato verde oliva sobre zinc-níquel
Oro
Sellado Ambiental
-
2Contactos
Bayoneta
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
