Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $1,526.800 |
| 2+ | $1,371.260 |
| 4+ | $1,236.180 |
| 7+ | $1,223.900 |
| 10+ | $941.470 |
| 20+ | $642.650 |
Información del producto
Resumen del producto
803-001-06ZNU14-55SN is a series 803 Bayonet-Lock Mighty Mouse plug with banding platform. The compact size and rugged design of series 803 makes it suitable for light to medium duty applications where full water immersion is not required. Splash-proof design withstands exposure to rain and condensation. Bayonet coupling mechanism uses a rotating coupling nut on the plug and three integral bayonet pins on the receptacle. Suitable for soldier system radios, autosport diagnostics, airborne surveillance, communication systems applications.
- Plug shell style
- 55 contacts, crimp socket contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Especificaciones técnicas
Mighty Mouse 803 Series
Macho de Montaje en Cable
Conecar Hembra de Crimpado
14-55
Cromado Negro sobre Zinc Níquel
Oro
Sellado Ambiental
-
55Contactos
Bayoneta
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
