
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $3,478.080 |
| 2+ | $3,123.750 |
| 4+ | $2,816.040 |
| 7+ | $2,788.070 |
| 10+ | $2,144.670 |
| 20+ | $1,463.980 |
Información del producto
Resumen del producto
801-069-26NF19-100SD408 is a series 801 Mighty Mouse Cobra™ low-profile right angle plug. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. This plug reduces clearance requirements without compromising ruggedness or shielding performance. Each Cobra assembly is equipped with a removable rear cover and gasket for easy contact termination of the connector. Integrated low profile backshell is equipped with an EMI/RFI shield termination platform and a shrink boot lip. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Double-start self-locking plug with ratchet mechanism
- 100 contacts, crimp socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Especificaciones técnicas
Mighty Mouse 801 Series
Macho Ángulo Reca
Conecar Hembra de Crimpado
19-100
Aleación Cobre Zinc
D
To Be Advised
-
100Contactos
Roscado
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
