
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $697.310 |
| 2+ | $626.280 |
| 4+ | $564.590 |
| 7+ | $558.980 |
| 10+ | $429.980 |
| 20+ | $293.510 |
Información del producto
Resumen del producto
801-033-12NF6-4SC is a series 801 Mighty Mouse watertight PCB receptacle. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. The 801-033 series is identical to 801-011 but is specially sealed (“MOD-518”) and 100% tested to maintain a helium leak rate of less than 1 x 10¯⁴ cc/ second at one atmosphere pressure differential. Connectors meet MIL-STD-810 Method 512G immersion requirements in unmated/open face condition. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Square flange, rear panel mount with non-locking clinch nuts shell style
- 4 contacts, PCB socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Especificaciones técnicas
Mighty Mouse 801 Series
Receptáculo Montaje de Pared
PCB Hembra
46177
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
-
4Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
C
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
