| Cantidad | Precio |
|---|---|
| 1+ | $536.890 |
| 5+ | $506.260 |
| 10+ | $483.460 |
| 25+ | $455.120 |
| 50+ | $425.160 |
Información del producto
Resumen del producto
The FS-200 series Adjustable Switches with accurate flow detection, 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. This switches offer the same accuracy and are as rugged as those with fixed settings, but provide one additional feature external adjustability. With these versatile switches your choice of flow settings is diverse within a given range. An ordinary, flat-blade screwdriver is all that’s required for the actuation adjustment.
- 0.5 to 100GPM Fixed flow rate settings
- 1 to 15GPM Adjustable flow rate settings
- 1 to 2" NPT port size
- 400psig (27.6bar) at 100°F (37.8°C) Operating pressure rating
- ±10% Set point accuracy
- 20VA SPDT switch
- 18 AWG, 24" length, polymeric lead wires red N.C, black common, orange N.O electrical termination
Especificaciones técnicas
1
400
-
25
No SVHC (21-Jan-2025)
6
-
0
Serie FS-200
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto