| Cantidad | Precio |
|---|---|
| 1+ | $375.620 |
Información del producto
Resumen del producto
85890-02 is a 18 piece 72-tooth 12 point ratcheting combination metric wrench set. GEARWRENCH's Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection. 72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches.
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- Thin head and beam provide greater access in confined work areas
- Size conveniently stamped on both ends of the beam for quick identification
- Manufactured from alloy steel for better strength and longer tool life
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME and ANSI specifications
- Full lifetime warranty
Contenido
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm 72-tooth 12 point ratcheting combination metric wrenches.
Especificaciones técnicas
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto