| Cantidad | Precio |
|---|---|
| 1+ | $125.880 |
Información del producto
Resumen del producto
81271 is a 2 piece 1/4" and 3/8" drive 120XP™ extra long handle teardrop ratchet set. The GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust and corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration. Available in standard and extra-long length handles. 120XP ratchets have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- Extra-long handles for additional access, 9-inch 1/4" drive and 18-inch 3/8” drive
- Highly visible markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- Includes tray for storage and organization
- Full lifetime warranty
- Drive tang size : 1/4inch, 3/8inch
Contenido
1/4" drive x 9inch, 3/8" drive x 18inch teardrop ratchets.
Especificaciones técnicas
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto