Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC070-02-A-1-L-CCopy
Newark Part No.90AJ5631
Product RangeBC070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.741 |
| 6000+ | $0.688 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,223.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC070-02-A-1-L-CCopy
Newark Part No.90AJ5631
Product RangeBC070 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount Straight
Product RangeBC070 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
2Contacts
Product Range
BC070 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
