Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF100-16-A-D-0-0640-L-CCopy
Newark Part No.
Full Reel64AK6801
Cut Tape64AK6800
Product RangeBF100 Series
Your Part Number
1,565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.928 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.803 |
| 100+ | $0.695 |
Full Reel
| Quantity | Price |
|---|---|
| 850+ | $0.763 |
| 1700+ | $0.695 |
| 3400+ | $0.640 |
| 5100+ | $0.594 |
| 8500+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF100-16-A-D-0-0640-L-CCopy
Newark Part No.
Full Reel64AK6801
Cut Tape64AK6800
Product RangeBF100 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeBF100 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
BF100 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for BF100-16-A-D-0-0640-L-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
