¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $999.990 |
Información del producto
Resumen del producto
FLUKE-II01 is a Fluke iSee™ mobile acoustic imaging camera. It uses SoundMap™ technology with 16 high-precision MEMS sensors to quickly locate sound sources across a frequency range of 2–48kHz. It is suitable for industrial applications such as air and gas leak detection, airtightness testing, and noise localization. Its 40kHz leak detection mode can be activated with one touch, while the screen displays the target centrepoint's dB value in real time. Connecting to a smartphone via USB Type-C enables instant operation. Weighing just 50g, its compact aluminum design ensures portability. The simple interface requires minimal setup, and images and videos up to five minutes long can be captured, stored directly in the phone's library with custom watermarks, and easily shared for reporting.
- Detects sound sources from 0.5 to 50meters, depending on site conditions
- Provides a 50° × 38° field of view and a 20Hz frame rate
- Offers -38dBV sensitivity and a 73dBA signal-to-noise ratio
- Features a 2MP visible-light camera and SoundMap™ acoustic imaging
- Quick leak mode locks the frequency band between 37.4 and 42.6kHz
- Captures JPG images and MP4 videos up to five minutes, with customizable watermarks
- Offers three color palettes: IronRed, blue-red, and grayscale, with adjustable blending
- Supports Android and Harmony OS devices
- Operates at 0–40°C, consumes 1.2W typically, and provides IP54 protection
- 61 x 50 x 12mm size (L x W x H)
Contenido
Fluke ii01 acoustic camera for smartphone, Black carrying case, Packaging box, Getting started guide.
Notas
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Especificaciones técnicas
iSee Mobile Imaging Series
2MP
USB Type C
-
3x
No SVHC (15-Jun-2015)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto