Información del producto
Resumen del producto
EV-KIT-1 is a EV-KIT-1 EV charger test kit with EV45-NACS, DM286 and test leads. The FLIR EV45-NACS is equipped with a built-in NACS plug for NACS charging stations or AC wall connectors and is compatible with SAE J1772 Type 1 stations. It is designed for level 1 or level 2 electric vehicle AC charging stations (EVSEs) at both residential and commercial destinations. Test charge current interrupt device (CCID) to ensure electrical safety, Verify EV Charger maximum current output, Output charging voltages and frequency for further performance and safety checks with the included FLIR DM286 IGM multimeter for a comprehensive kit solution. The Bluetooth® FLIR METERLiNK® technology in the DM286 allows you to connect wirelessly to the METERLiNK® app on mobile devices, enabling instantaneous documentation, reporting, and sharing of results.
- Checks Protective Earth (PE) connections and electrical wiring integrity
- Tests Charge Current Interrupt Device (CCID)
- Indicates the maximum current output of EV chargers
- Designed for NACS and compatible with type 1 connectors
- Includes FLIR digital multimeter with IGM® for troubleshooting and diagnosing electrical issues
Contenido
EV45-NACS, DM286 multimeter, TA04 battery for DM286, Converter for type 1, Carrying pouch, Test leads, USB type A to type C cable.
Especificaciones técnicas
DM286 Multimeter, EV45-NACS Adaptor, TA04 Battery, Type1 Converter, Test Lead, USB Type A to C Cable
No SVHC (17-Dec-2015)
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto