Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
FabricanteFIBOX
No. Parte FabricanteARK1086CHLTF
No. Parte Newark51AC8301
Rango de ProductoARCA Series
Su número de pieza
Hoja de datos técnicos
Disponible para pedido
Entrega estimada luego de la confirmación del pedido.Se le cobrará en el momento del envío.
| Cantidad | Precio |
|---|---|
| 1+ | $203.180 |
| 5+ | $196.240 |
| 10+ | $186.680 |
| 25+ | $177.090 |
| 50+ | $152.310 |
Precio para:Cada
Mínimo: 1
Múltiple: 1
$203.18
nota de línea
Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.
Información del producto
FabricanteFIBOX
No. Parte FabricanteARK1086CHLTF
No. Parte Newark51AC8301
Rango de ProductoARCA Series
Hoja de datos técnicos
Tipo de EnvolventeSmall
Envolvente, MaterialPolicarbonato
Altura Externa - Métrico254mm
Anchura Externa - Métrico203mm
Profundidad Externa - Métrico152.4mm
IPIP66, IP67
Color de la carcasaGris, Transparente
Clasificación NEMANEMA 4, 4X, 6, 6P, 12, 13
Altura Externa - Imperial10"
Anchura Externa - Imperial8"
Profundidad Externa - Imperial6"
Rango de ProductoARCA Series
Sustancia Extremadamente Preocupante (SVHC)No SVHC (07-Nov-2024)
Resumen del producto
ARK1086CHLTF ARCA JIC enclosure is designed to meet the rigorous demands of industrial applications. Constructed from high-grade polycarbonate, these NEMA 4X and 6P-rated enclosures ensure durability and long-lasting performance even in the harshest environments. With a non-corrosive build, they are ideal for use in extremely harsh and demanding environments, offering excellent security and a long lifetime.
- High impact resistance: withstand contact up to IK 10, excellent protection against vandalism
- UL listed and IP66/IP67 rated – engineered for waterproof/dustproof/weatherproof performance
- Chemical resistance: suitable for a wide range of industrial applications
- Easy customization: can be customized on the workbench or on-site without complicated tool
- Corrosion-resistant and UV stable – Won’t rust in outdoor environments (industrial applications)
- Overlapping cover for strength and increased gasket protection
- Cover features raised lid construction
- Molded continuous hinge features a compact profile, adding strength and rigidity
- Wall fastening lugs included; optional mounting flanges
- Stylized corners add rigidity and strength
- Interchangeable metal or non-metallic latches mount without penetrating the enclosure
- Glass filled polycarbonate in both cover and base
- Industry standard 10-32 brass inserts
- Top level mounting point creates easier, stronger accessory mounting
- Optional hinged panels, or mount fixed front plates without additional components
- Easily removable stainless steel hinge pin
- Oversized, formed in place seamless PUR gasket
- NEMA 4, 4X, 6, 6P, 12, 12K and 13 rated
- Dimension is 10 x 8 x 6inch
- Transparent cover
- Plastic latch
- Includes mounting flange
- Industry-standard 1/2 and 3/4 inch pre-formed knock-outs in base
Contenido
10-32 brass inserts, Cover with formed in place PUR gasket. Enclosure mounting foot kit, 10-32 screws for panel mounting.
Especificaciones técnicas
Tipo de Envolvente
Small
Altura Externa - Métrico
254mm
Profundidad Externa - Métrico
152.4mm
Color de la carcasa
Gris, Transparente
Altura Externa - Imperial
10"
Profundidad Externa - Imperial
6"
Sustancia Extremadamente Preocupante (SVHC)
No SVHC (07-Nov-2024)
Envolvente, Material
Policarbonato
Anchura Externa - Métrico
203mm
IP
IP66, IP67
Clasificación NEMA
NEMA 4, 4X, 6, 6P, 12, 13
Anchura Externa - Imperial
8"
Rango de Producto
ARCA Series
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:Unknown
EU ECCN:Unknown
Conforme a RoHS:Sí
RoHS
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí
RoHS
Valor de sustancia extremadamente preocupante:No SVHC (07-Nov-2024)
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto