2. Transformadores
                                                                                                3. Núcleos para Transformadores
                                                                                                Imprimir página

                                                                                                RM8/I-3C90

                                                                                                FERRITE CORE, RM/I, 3C90

                                                                                                Fecha y lote

                                                                                                FERROXCUBE
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FERROXCUBE RM8/I-3C90
                                                                                                FabricanteFERROXCUBE
                                                                                                No. Parte FabricanteRM8/I-3C90
                                                                                                No. Parte Newark72C3040
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                528 En Inventario
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
                                                                                                1+$2.490
                                                                                                10+$2.090
                                                                                                25+$1.950
                                                                                                50+$1.810
                                                                                                100+$1.630
                                                                                                500+$1.490
                                                                                                1000+$1.320
                                                                                                2500+$1.200
                                                                                                Precio para:1 Par
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $2.49
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                FERROXCUBE
                                                                                                FabricanteFERROXCUBE
                                                                                                No. Parte FabricanteRM8/I-3C90
                                                                                                No. Parte Newark72C3040
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de NúcleoRM/I
                                                                                                Tamaño del NúcleoRM8/I
                                                                                                Grado de Material del Núcleo3C90
                                                                                                Para Usar Con-
                                                                                                Longitud Efectiva, Pista Magnética38.4mm
                                                                                                Área Efectiva de Sección Transversal Ae63mm²
                                                                                                Factor de Inductancia AL3.3µH
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (17-Jan-2023)

                                                                                                Resumen del producto

                                                                                                The RM8/I-3C90 is a Ferrite Core, RM8/I core size, 3C90 grade. RM/I core have round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely fl at, allowing good thermal contact with heat sinks. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform. Although RM cores were not designed for the function of power transformer or output choke they are frequently used for this purpose. Reason is the availability of a complete and standardized range of cores and accessories. For power applications a range of special, dual termination, coil formers is available.

                                                                                                • Simple assembly and mounting

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Núcleo

                                                                                                RM/I

                                                                                                Grado de Material del Núcleo

                                                                                                3C90

                                                                                                Longitud Efectiva, Pista Magnética

                                                                                                38.4mm

                                                                                                Factor de Inductancia AL

                                                                                                3.3µH

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Tamaño del Núcleo

                                                                                                RM8/I

                                                                                                Para Usar Con

                                                                                                -

                                                                                                Área Efectiva de Sección Transversal Ae

                                                                                                63mm²

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para el número de pieza RM8/I-3C90
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (17-Jan-2023)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Trazabilidad del producto

                                                                                                Fecha y lote