Información del producto
Resumen del producto
The CT40 from Extech Instruments is a cable tester and digital multimeter. The CT40 is a cable tester which uses a transmitter/receiver to allow for wire identification of an individual core to the end of a multi-core cable. The meter’s digital multimeter functions provides for easy measurement of AC/DC voltage, AC/DC current, resistance, continuity and diode check. This device is shipped fully tested and calibrated and with proper use, will provide years of reliable service.
- DC voltage measuring range from 0.1mV to 600VDC, AC voltage measuring range from 1mV to 600VAC
- DC/AC current measuring range from 0.1μA to 200mA
- Resistance measuring range from 0.1ohm to 20Mohm
- Diode test current is 1mA, open circuit voltage of 1.5V typical
- Continuity check audible threshold between 15ohm and 200 ohm
- 2000 count 3 -1/2 digit LCD display "OL"
- "BAT" symbol indicates low battery condition, minus (-) sign for negative polarity
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
- Size is 162mm x 74.5mm x 44mm and weight is 308g
- IEC61010-1 CAT III-600V pollution degree II, CE approved
Aplicaciones
Test y Medida
Contenido
CT40 cable identifier and digital multimeter, Two 9V batteries, Pouch case, 2AAA batteries.
Advertencias
Do not apply over 50V (AC or DCV) to test leads of transmitter or receiver. This could result in permanent damage to the meter.
Especificaciones técnicas
Network Cable Tester Kit
162mm
44mm
To Be Advised
20Mohm
74.5mm
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto