¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $243.040 |
Información del producto
Resumen del producto
FTL31-CA4V2AAVBJ is a FTL31 vibronic point-level detection Liquiphant switch. It is designed according to the highest requirements of quality and environmental sustainability. The self-monitoring Liquiphant offers safe switching also in case of power supply loss. It is independent of changing media properties an accurate switching point is offered. The IO-Link reduces costs and complexity due to easy configuration of the devices via engineering tools. A real plug & play sensor is offered without any need for adjustment, even with changing media. The measurement is unaffected by conductivity, build-up, turbulence, flows, or air bubbles. A modular design offers different process temperatures and the widest variety of process connections and accessories in the market to fit every application. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfilling protection or pump dry-run protection in cleaning systems.
- Point level switch for liquids in a compact design with stainless steel housing
- No calibration is required, no specific know-how or tools (e.g. software) necessary
- Robust design made of stainless steel (316L) assures highest durability
- No mechanically moved parts, free of maintenance
- Ambient temperature range from -40°C to 70°C
- Process pressure/max overpressure limit: vacuum 40 bar
- Min. density of medium: >0,7g/cm³
- Operational safety, reliability and universal application thanks to the tuning fork measuring principle
Especificaciones técnicas
Interruptor de Nivel de Punto
NPT 3/4" Macho
Acero Inoxidable 316L
Plug Válvula 1/2" NPT
30
70
To Be Advised
Líquido
580
Digital - 3-Hilos, PNP
10
-40
Liquiphant FTL31 Series
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto