Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-7Y-06KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16R2743
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $102.450 |
| 5+ | $96.090 |
| 10+ | $92.840 |
| 25+ | $87.950 |
| 50+ | $81.230 |
| 100+ | $74.680 |
| 250+ | $68.830 |
Price for:Each
Minimum: 1
Multiple: 1
$102.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-7Y-06KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16R2743
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max120V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max28V
Contact Current DC Max3A
SVHCTo Be Advised
Product Overview
The 115-7Y-06K is a single-pole single-throw GuardSwitch™ Interlock Position Switch with sturdy nylon 6/6 housing, NO contact type and wire leaded terminal. It is used in many industrial applications because it is easy to install, conceal and is very economical. For a normally open switch, the meter will read a high impedance with the actuator away. It will read very high to infinity range (TRIAC switches will read high kilo ohm to infinity range) with the actuator within sense range.
- Line capacitance and load capacitance
- IP67 Protection rating
- 100VA/84W AC/DC Load rating
- 1Ω Contact resistance
- Nylon 6/6 enclosure
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
3A
Contact Voltage DC Max
28V
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
IP Rating
-
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate