| Cantidad | Precio |
|---|---|
| 6+ | $159.450 |
| 10+ | $154.790 |
| 25+ | $148.820 |
| 50+ | $144.470 |
Información del producto
Resumen del producto
The PS7224-20 is a 24-Outlet Vertical Power Strip offers 20amp, 120V multi-outlet AC power distribution in a convenient 72-inch mountable housing. Offers horizontal or vertical power distribution in rack mount, raceway and workbench applications. Includes 24 output receptacles with 2.795-inch centre-to-centre spacing, 15ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminium housing stands up to demanding network, laboratory or factory environments. It includes mounting hardware supports vertical or horizontal mounting in rack enclosures, raceways and 22 NEMA 5-15R and 2 NEMA 5-20R output receptacles. It is ideal for horizontal or vertical raceway style power distribution in office, workbench, industrial, networking and telecom applications.
- Sturdy all-metal 72" corded strip format with 2.795" centre-to-centre outlet spacing
- Lighted power switch with locking transparent cover prevents accidental shutoff
- 20amp electrical capacity with circuit breaker
- 120V AC, 50/60Hz electrical compatibility
Contenido
Power strip, Mounting hardware and Instruction manual.
Especificaciones técnicas
24Tomacorrientes
20A
38.1mm
72"
15ft
No SVHC (08-Jul-2021)
120V
1.8mm
4.57m
1.5"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto