| Cantidad | Precio |
|---|---|
| 1+ | $413.820 |
Información del producto
Resumen del producto
The PDU40TDUAL is a zero U dual independent Power Circuit PDU provides an efficient and manageable power distribution solution for multiple servers with dual redundant power supplies or any other application that requires numerous outlets, high capacity and a compact form factor. Each of two independent circuits supports 20 outlets and equipment loads up to 2400watts-40 outlets and 4800watts total-without consuming a single unit of rack space. Input plugs, input power cords, breakers and outlets are colour coded to match each independent 20A circuit, allowing simplified cable management for multi-server configurations. It combines the advantages of two separate high-current PDUs without the extra expense, increased space requirements and added management complexity. it includes two adapters that convert NEMA L5-20P input plugs to NEMA 5-20P input plugs.
- All-in-one Zero U form factor enables efficient, single enclosure installations
- Dual independent circuit design delivers high capacity across 40 outlets in minimal space
- 10ft Dual input power cords increase mounting flexibility
- Twist-lock interface ensures secure connection
Contenido
70" Dual circuit 120V 20A PDU, Mounting hardware, Set of two NEMA L5-20R to NEMA 5-20P plug set adapters and Manual.
Especificaciones técnicas
40Tomacorrientes
40A
38mm
70"
10ft
No SVHC (08-Jul-2021)
127V
1.8mm
3m
1.5"
Serie Dual Circuit PDU
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto