HV0820-2R7305-R
Supercapacitor, 3 F, 2.7 V, Pin de PC, -10%, +30%, 3.5 mm, 1000 horas @ 65°C

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 100+ | $2.050 |
| 250+ | $1.970 |
| 500+ | $1.830 |
| 1000+ | $1.770 |
Información del producto
Resumen del producto
The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
- Ultralow ESR for high power density
- UL recognized
Especificaciones técnicas
3
Pin de PC
-10%, +30%
Cilindro
Agujero Pasante
8
-
-40
-
2.7
HV Series
3.5
1000 horas @ 65°C
0.08
-
21
65
No SVHC (08-Jul-2021)
Documentos técnicos (3)
Alternativas para el número de pieza HV0820-2R7305-R
2 productos encontrados
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto