2. Sensores y Transductores
                                                                                                3. Sensores
                                                                                                4. Sensores de Nivel
                                                                                                5. Interruptores de Nivel
                                                                                                Imprimir página

                                                                                                L6EPS-S-S-3-S

                                                                                                Product Range:Flotect L6 Series RoHS Compliant: Yes

                                                                                                DWYER
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                DWYER L6EPS-S-S-3-S
                                                                                                FabricanteDWYER
                                                                                                No. Parte FabricanteL6EPS-S-S-3-S
                                                                                                No. Parte Newark82AK4714
                                                                                                Rango de ProductoFlotect L6 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                1 En Inventario
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
                                                                                                1+$666.280
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $666.28
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                DWYER
                                                                                                FabricanteDWYER
                                                                                                No. Parte FabricanteL6EPS-S-S-3-S
                                                                                                No. Parte Newark82AK4714
                                                                                                Rango de ProductoFlotect L6 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoFlotect L6 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                L6EPS-S-S-3-S is a series L6 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Typical applications include direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers and water/wastewater treatment processes.

                                                                                                • Compact design is built for years of trouble-free service
                                                                                                • Simple and dependable operation with no mechanical linkage
                                                                                                • Leak proof lower body machined from bar stock
                                                                                                • Weatherproof and explosion-proof body for demanding outdoor applications
                                                                                                • Electrical assembly can be easily replaced without removing the unit from the installation
                                                                                                • Stainless steel lower housing material
                                                                                                • SPDT switch type
                                                                                                • 1" line size
                                                                                                • Polypropylene, spherical, 304SS external float chamber
                                                                                                • 2000psig maximum pressure, 0.9 minimum specific gravity

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Flotect L6 Series