¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $7.060 |
Información del producto
Resumen del producto
SEN0571 is a Fermion: MEMS Odor Smell Gas Detection Sensor breakout board. It employs state-of-the-art microelectromechanical system (MEMS) technology, endowing the sensor with compact dimensions (13 x 13 x 2.5mm), low power consumption (less than 20mA), minimal heat generation, short preheating time, and swift response recovery. The sensor can qualitatively measure odor gas concentration, suitable for breath detector, odor detection and other application scenarios. Applicable for Aviation safety, Spoiled food material detection, body odor detection and other health applications.
- Gas detected: H2S, EtOH, acetone, etc and detection range: 0.5-50ppm
- Operating voltage range from 3.3 to 5V
- Sensitivity: R0(in air)/Rs(in 5ppm H2S) ≥ 2
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing)
- Lifespan: ≥5 years (in air)
- Dimension is 13×13 x 2.5mm/0.0.51×0.51x0.1"
Contenido
Sensor breakout and header pin.
Notas
The MEMS series currently encompasses 11 different types of gas sensors (HCHO, CO, CH4, VOC, NH3, H2S, EtOH, Smoke, Odor, H2, NO2), which can be combined as per specific requirements.
Especificaciones técnicas
Winsen
-
GM-512B
DFRduino UNO R3 Boards
-
-
MEMS Odor Sensing Breakout Board GM-512B, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto