2. Computadoras de Tarjeta Única, Creador & Educación
                                                                                                3. Tarjetas / Módulos Complementarios
                                                                                                4. Sensores
                                                                                                Imprimir página

                                                                                                SEN0536

                                                                                                SENSOR BOARD,CARBON DIOXIDE,3.3V TO 5V

                                                                                                DFROBOT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                DFROBOT SEN0536
                                                                                                DFROBOT SEN0536
                                                                                                DFROBOT SEN0536
                                                                                                DFROBOT SEN0536
                                                                                                DFROBOT SEN0536
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteSEN0536
                                                                                                No. Parte Newark46AM6561
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 14 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$64.910
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $64.91
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteSEN0536
                                                                                                No. Parte Newark46AM6561
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteSensirion
                                                                                                Nombre de la Familia del Silicio-
                                                                                                Núcleo, Arquitectura-
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, NumeraciónSCD41
                                                                                                Kit, ContenidoInfrared CO2 Sensor Board SCD41, 4P I2C/UART Sensor Cable
                                                                                                Para Usar ConArduino Boards
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                SEN0536 is a Gravity: I2C SCD41 Infrared Carbon Dioxide / CO2 Sensor board. The sensor measures CO2, temperature, and humidity with high accuracy, small size, and low power consumption. Ideal for indoor air quality monitoring. CO2 is a key factor for indoor air quality as high levels compromise human cognitive performance and well-being. This Gravity: SCD41 CO2 sensor is based on the SCD41 miniature CO2 sensor from Sensirion. SCD41 builds on the photoacoustic NDIR sensing principle and Sensirion’s patented PAsens® and CMOSens® technology to offer high accuracy at an unmatched price and the smallest form factor. On-chip signal compensation is realized with the built-in temperature and humidity sensor, while temperature and humidity data outputs are also available. Suitable for Indoor CO2 concentration monitoring, ambient monitoring in greenhouse and Smart ventilation systems applications.

                                                                                                • Small size of 32x27x8mm
                                                                                                • Low power, average current of less than 4mA
                                                                                                • Power supply range from 3.3V to 5V
                                                                                                • Average operating current is less than 4mA
                                                                                                • I2C address: 0x62

                                                                                                Contenido

                                                                                                CO2 sensor board and 4-pin Gravity sensor cable.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                Sensirion

                                                                                                Núcleo, Arquitectura

                                                                                                -

                                                                                                Núcleo de Silicio, Numeración

                                                                                                SCD41

                                                                                                Para Usar Con

                                                                                                Arduino Boards

                                                                                                Nombre de la Familia del Silicio

                                                                                                -

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Kit, Contenido

                                                                                                Infrared CO2 Sensor Board SCD41, 4P I2C/UART Sensor Cable
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
                                                                                                Conforme a RoHS:Pendiente