70 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $32.040 |
Información del producto
Resumen del producto
SEN0518 is a Gravity: MAX30102 PPG heart rate and oximeter sensor (I2C/UART) module integrates the Analog Device's MAX30102 chip and an MCU with heart rate and blood oxygen algorithm. The MAX30102 uses PPG(Photoplethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of the main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Suitable for heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.
- Power supply voltage: 3.3V/5V
- Working current is less than 15mA
- I2C/UART communication method
- 0x57 I2C address and 9600 serial port baud rate
- Operating temperature range from -40°C to 85°C
- Product size is 25.5×32mm/0.98×1.26inch
Contenido
Gravity: MAX30102 heart rate and oximeter sensor, Gravity-4P I2C/UART sensor connector, Strap.
Advertencias
This product is not a professional medical instrument and should not be used as an auxiliary accessory in diagnosis and treatment.
Especificaciones técnicas
Analog Devices
-
MAX30102
DFRduino UNO R3, Raspberry Pi Boards
-
-
Gravity Heart Rate and Oximeter Sensor MAX30102, Gravity I2C/UART Sensor Connector, Strap
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto