2. Computadoras de Tarjeta Única, Creador & Educación
                                                                                                3. Tarjetas / Módulos Complementarios
                                                                                                4. Sensores
                                                                                                Imprimir página

                                                                                                SEN0248

                                                                                                Sensor Ambiental, I2C BME680, Para Tarjetas de Desarrollo Arduino

                                                                                                DFROBOT
                                                                                                DFROBOT SEN0248
                                                                                                DFROBOT SEN0248
                                                                                                DFROBOT SEN0248
                                                                                                DFROBOT SEN0248
                                                                                                DFROBOT SEN0248
                                                                                                DFROBOT SEN0248
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteSEN0248
                                                                                                No. Parte Newark88AH1504
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Entrega estimada luego de la confirmación del pedido.Se le cobrará en el momento del envío.
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$19.840
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $19.84
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteSEN0248
                                                                                                No. Parte Newark88AH1504
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de AccesorioI2C BME680 Environmental Sensor
                                                                                                Para Usar ConArduino Development Boards
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (14-Jun-2023)

                                                                                                Resumen del producto

                                                                                                Gravity: I2C BME680 environmental sensor is a low power gas, pressure, temperature and humidity sensor based on BOSCH BME680 sensor. It is a 4-in-1 multi-functional MEMS environmental sensor which integrates VOC (volatile organic compounds) sensor, temperature sensor, humidity sensor and barometer. With DFRobot Gravity BME680 environmental sensor, users can monitor 4 environmental parameters simultaneously at the most. It is designed for air quality monitor, and due to the MEMS technology, BME680 has a small size and low power consumption. It can be widely used in environmental monitoring, home automation and control, IoT wearable device, GPS enhancement. It provides a gravity I2C connector, plug & play, easy to connect. With on-board voltage regulator IC and level translator IC, DFRobot Gravity BME680 environmental sensor shows good compatibility. It can be directly connected to 3.3V and 5V systems. Moreover, there is also a SPI connector in reserve for further expansion projects.

                                                                                                • MEMS sensor, small size, low power consumption, high reliability
                                                                                                • Wide voltage input, compatible with 3.3V and 5V controller
                                                                                                • Highly integrated environmental sensor
                                                                                                • Gravity I2C connector, plug and play, while reserving XH2.54 SPI connector for expansion
                                                                                                • Small size and easy to install
                                                                                                • Input voltage from 3.3V to 5.0V, operating current is 5mA (25mA in VOC)
                                                                                                • Temperature measurement range from -40℃ to +85℃
                                                                                                • Humidity measurement range from 0-100%r.H
                                                                                                • Atmospheric pressure measurement range from 300-1100hPa
                                                                                                • Module size is 30mm x 22mm / 1.18inch x0.87inch

                                                                                                Contenido

                                                                                                Gravity: I2C BME680 environmental sensor, XH2.54-6 pin header, Gravity-4P I2C/ UART sensor wire.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Accesorio

                                                                                                I2C BME680 Environmental Sensor

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Para Usar Con

                                                                                                Arduino Development Boards

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (14-Jun-2023)