| Cantidad | Precio |
|---|---|
| 1+ | $2.620 |
Información del producto
Resumen del producto
SEN0138-R is a Gravity: Digital Crash Sensor (Right). A miniature snap-action switch, also trademarked and frequently known as a micro switch, is an electric switch that is actuated by very little physical force. Micro switches are very widely used; among their applications are appliances, machinery, industrial controls, vehicles, and many other places for control of electrical circuits. They are usually rated to carry current in control circuits only, although some switches can be directly used to control small motors, solenoids, lamps, or other devices. This small micro switch crash sensor designed for Arduino. It could be directly connected to IO expansion shield. It integrates the pull-up resistor and the status indicator LED onboard. That makes it easier for testing. The miniature snap-action micro switch with roller lever makes it suitable for more different environment applications. Suitable for levelling and safety switches in elevators, door interlock on a microwave oven.
- 5V working voltage
- Onboard status indicator LED
- M3 mounting hole x2
- Size: 30x20x8mm (1.18x0.79x0.31")
Especificaciones técnicas
Miniature Micro Switch - Right
-
Arduino Boards
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto