2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. Otras Computadoras Embebidas
                                                                                                4. Accesorios de Kits de Desarrollo Embebido - Otras Computadoras Embebidas
                                                                                                Imprimir página

                                                                                                DFR1247

                                                                                                Tarjeta Expansión UPS, Tarjetas LattePanda IOTA

                                                                                                DFROBOT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                DFROBOT DFR1247
                                                                                                DFROBOT DFR1247
                                                                                                DFROBOT DFR1247
                                                                                                DFROBOT DFR1247
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteDFR1247
                                                                                                No. Parte Newark73AM7083
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 14 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$55.800
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $55.80
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                No. Parte FabricanteDFR1247
                                                                                                No. Parte Newark73AM7083
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de AccesorioUPS Expansion Board
                                                                                                Para Usar ConLattePanda IOTA Boards
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                DFR1247 is a smart UPS expansion board for LattePanda IOTA (18650 battery). This is a high-performance uninterruptible power supply module engineered specifically for the LattePanda IOTA. It delivers a seamless, laptop-like power management experience through a true plug-and-play design. By leveraging the standard HID-UPS protocol, this LattePanda UPS module is natively recognized as a battery device in Windows 10 and 11, eliminating the need for drivers or custom programming. Its core function is to provide stable, continuous power, ensuring project stability and data integrity during unexpected power interruptions. Key features include intelligent hardware-level power management, an ultra-low power standby mode (~30μA), and a high-efficiency power path capable of supporting up to 8 hours of runtime with three 18650 cells. This makes it an essential component for mobile robotics, portable embedded systems, and any application requiring robust power-fail protection.

                                                                                                • Charging input: USB Type-C: Supports PD 20V input, DC jack: 5.5×2.5mm(center positive), 12–24V input
                                                                                                • Minimum power requirement is greater than equal to 36W
                                                                                                • Battery configuration: 3 × 3.7V 18650 Li-ion batteries (user-installed)
                                                                                                • 1A max charging current
                                                                                                • Static standby current is ~30μA (after system shutdown)
                                                                                                • Onboard output interface: MX1.25 10-pin connector (for LattePanda board)
                                                                                                • OS compatibility: Windows 10 / Windows 11 (native HID-UPS support)
                                                                                                • Plug-and-play simplicity and high-efficiency for extended runtime
                                                                                                • Intelligent hardware-level power management
                                                                                                • Dimension is 88mm × 70mm

                                                                                                Contenido

                                                                                                UPS expansion board, 10-pin cable, M3 Hex standoff x4, M3 screw x4, User manual.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Accesorio

                                                                                                UPS Expansion Board

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Para Usar Con

                                                                                                LattePanda IOTA Boards

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (04-Feb-2026)