Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812UH-CX14Copy
Newark Part No.10AN3251
Product RangeQFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $21.790 |
| 10+ | $20.270 |
| 25+ | $18.580 |
| 50+ | $17.390 |
| 100+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812UH-CX14Copy
Newark Part No.10AN3251
Product RangeQFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM70.24CFM
Noise Rating50.5dBA
Power Rating6.6W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating550mA
IP Rating-
Air Flow - m3/min1.989m³/min
Static Pressure0.551Inch-H2O
Product RangeQFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
50.5dBA
Rated Speed
5600rpm
Current Rating
550mA
Air Flow - m3/min
1.989m³/min
Product Range
QFR Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
70.24CFM
Power Rating
6.6W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.551Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate