¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $161.030 |
| 5+ | $154.330 |
| 10+ | $151.540 |
| 25+ | $149.390 |
| 50+ | $147.240 |
| 100+ | $144.600 |
| 10000+ | $141.710 |
Información del producto
Resumen del producto
MDS-300APB12 AA is an open frame power supply offers a high energy density (14.3 Watts/in3) 3x5 inch design for Type BF patient access medical products. With operating parameters of 90 to 264 VAC universal input voltage, temperatures of -10 to +70 degrees centigrade, and altitudes of up to 5000 meters (16,400 feet), the design is well suited for a variety of both medical and non-medical applications. Other features include input surge of 300 Vac, low leakage current, no-load input power <lt/> 0.5 Watt, and 500K hour MTBF. This product is certified for EMC standards EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment.
- Output voltage is 12VDC
- 5V/0.5V standby output
- Remote on/off
- Remote sense, and a power good signal
- Protection against shock compliant with 2XMOPP and Type BF requirements
- Comes in a standard 3x5 inch footprint, with height suitable for 1U applications
- Safety Approvals to IEC 60601-1 3.1rd ed. & IEC 62368-1
- Compliant with IEC 60601-1-2 4th Ed. Requirements
- 3" x 5" x 1.4" package
Especificaciones técnicas
ITE & Uso Médico
-
90V CA a 264V CA
12
-
-
-
MDS Series
1 Salida
220
Fixed
18.33
-
-
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto