| Cantidad | Precio |
|---|---|
| 1+ | $30.790 |
Información del producto
Resumen del producto
CLP2SETN-08 is a 2 piece curved jaw locking plier with wire cutter set. It is made to an exacting standards that result in improved durability and long-term performance. It meets stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. It has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw.
- Versatile curved jaw also features integral wire cutter
- Angled tooth pattern for a better grip, alloy steel material
- After initial grip is set, plier can be tightened further by turning adjusting screw with a hex key
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion, full lifetime warranty
- 12.75inch overall length, 1.0inch overall height, 5.75inch overall width
- Alloy steel material, rawhide color
Contenido
10" curved jaw locking pliers with wire cutter (C10CVN-08), 7" curved jaw locking pliers with wire cutter (C7CVN-08).
Especificaciones técnicas
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto