¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $46.750 |
| 100+ | $43.050 |
| 300+ | $38.430 |
Información del producto
Resumen del producto
T4897 is a VDE precision screwdriver set (7 SL/PH). It is designed to turn the smallest of screws with ease. The C.K VDE precision screwdriver combines the control of a rotating cap with the safety of VDE approval. It has an ergonomically designed handle with hollow rotating cap for ease of use and precise control. It is made of premium quality chrome vanadium steel blade for exceptional strength and durability. It has precision machined, magnetic tips for an exact screw fit and damage-free screwdriving. It is VDE approved - individually tested to 10,000v for safe live working up to 1,000V.
Contenido
Slotted sizes: 1.5, 1.8, 2.0, 2.5, 3.0 x 50mm, Phillips sizes: PH00, PH0 x 50mm screwdrivers.
Especificaciones técnicas
7 Pieces of VDE Precision Screwdrivers
No SVHC (21-Jan-2025)
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto