¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $21.050 |
| 25+ | $19.180 |
| 50+ | $17.310 |
| 300+ | $16.370 |
Información del producto
Resumen del producto
T3886 is an Ecotronic relieved side cutter. Lightweight, precision side cutter for fine cutting applications suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG. Slim, tapered and relieved head for access in narrow and confined spaces. Sharp, precision ground cutting edges with a full flush cut special tool steel blade, hardened for long-term cutting performance electro-static discharging handles. Contoured, dual component handle design for comfortable working. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. joint with durable stainless steel rivet.
Especificaciones técnicas
Side
139mm
1.3mm
CK Tools - Ecotronic ESD Cutters
139mm
Full Flush
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Alternativas para el número de pieza T3886
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto