¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $16.760 |
| 5+ | $16.320 |
Información del producto
Resumen del producto
The C805 is a Static Free™ Hand Guard penetrates deeply to moisten and refresh dry, irritated skin exposed to heat, abrasives or harsh chemicals. It is specially formulated for electronic technicians to use as a non-contaminating hand and body lotion. It reduces static build-up on hands while preventing harmful electrostatic discharge during the handling of sensitive devices. It is quickly soothes and protects tender, chapped or irritated skin without the use of lanolin, silicone or mineral oils that may inhibit solderability of printed circuits and components. It is generally compatible with most materials used in industrial applications. As with any chemical product, component compatibility must be determined on a noncritical area prior to use.
- Non-greasy formula
- Penetrates and soothes quickly
- Dissipates static build-up on hands
- Contains Aloe Vera and vitamin E
- Does not contain lanolin, silicones, glycerine or mineral oils
- Contains no artificial dyes or colours
Especificaciones técnicas
Skin Protection
8
-
Botella Dispensadora
-
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto