¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $47.000 |
| 5+ | $44.560 |
| 10+ | $42.430 |
Información del producto
Resumen del producto
The WMT-1A is an Audio Transformer designed especially for impedance-matching inputs from or outputs to a 600Ω line. It has a Hi-Z, 10kΩ primary impedance and a Lo-Z, 600Ω secondary impedance balanced with a center tap. As an input-matching transformer, it may be used to connect telephone systems to most Bogen public address amplifiers for telephone paging. It also functions as an output-matching transformer in feeding program material over a 600Ω telephone line (typically for "music-on-hold" applications). It is compatible with any amplifier having a 25V output terminal. Line input or output connections from the 600Ω line shall be made via a three-screw terminal strip. Connection to the auxiliary input of an amplifier shall be by means of a shielded cable terminated in an RCA plug. Provisions shall be included to connect the unit to a microphone input. The mounting bracket shall allow the transformer to be mounted by means of two steel screws.
- Hi-Z, 10kΩ Primary impedance
- Lo-Z, 600Ω secondary impedance, balanced with center tap
- Matches high-to-low impedance or low-to-high impedance
- Adapts line-level signals to microphone inputs
- RCA connector for Hi-Z side
- Screw terminals for Lo-Z side
- Small steel enclosure with mounting ears allows easy mounting
- No wiring or soldering required
- May be used to provide a 600Ω output from a Bogen mixer/pre-amplifier
Especificaciones técnicas
-
-
-
-
-
-
-
Panel Mount
-
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto