| Cantidad | Precio |
|---|---|
| 1+ | $35.150 |
| 5+ | $33.590 |
| 10+ | $32.960 |
| 25+ | $32.300 |
| 50+ | $31.640 |
| 100+ | $30.980 |
| 250+ | $30.320 |
| 5000+ | $29.660 |
Información del producto
Resumen del producto
The International series 5VA chassis-mount Power Transformer with 230VAC series/115VAC parallel @ 50/60Hz primary and 24V CT @ 0.21A series/12V CT @ 0.42A parallel secondary. The dual winding construction with an insulated shroud, both made of a high temperature material that exceeds UL flammability requirements. Shrouds are provided over the connections of the leads to the windings on both primary and secondary coils. Devices are designed with a minimum of 6mm creepage distance between the primary and secondary and are manufactured with a Class-B (130°C) insulation system.
- 20% Voltage regulation at full load to no load
- 3500VAC Hi-pot between primary to secondary and windings to core
Especificaciones técnicas
Bobina Dividida
2 x 18V
50Hz / 60Hz
2.778
3.5
No SVHC (25-Jun-2025)
115V, 230V
50
Doble Primario, Doble Secundario
Conexión con Cables
Serie International
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto