¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $47.430 |
Información del producto
Resumen del producto
EV49S83A is a PIC32 MK MCM motor control Dual-Inline-Module (DIM) featuring a PIC32MK MCM 100-pin TQFP 32 Bit microcontroller. PIC32MK MCM is the mid-size device in the PIC32MK family with peripheral support for up to 2 PMSM type motors and CAN-FD. Since this MCU has on-chip Op Amps, this DIM supports both on-chip and on-board current feedback using the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32MK MCM Series MCU
- Supports both on-chip and board mounted op amps for motor current feedback
Especificaciones técnicas
Control del Motor
Power Management - Motor Control
Motor Control Dual Inline Module PIC32MK MCM
To Be Advised
Microchip
PIC32MK MCM
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto