¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $125.840 |
Información del producto
Resumen del producto
MAX20037EVKIT# is an evaluation kit that demonstrates the MAX20037 automotive high-current step-down DC-DC converter with USB protection/host charger adapter emulation. The IC features integrated host-charger port detection circuitry adhering to the USB-IF BC1.2 battery charging specification, Apple® iPod®/iPhone®/iPad® and Samsung® charge-detection termination resistors and Chinese Telecommunication Industry Standard YD/T 1591-2009. The IC integrates high-side current-sensing and voltage adjustment circuitry that provides automatic USB voltage adjustment to compensate for voltage drops in captive cables associated with automotive applications. The EV kit is populated with an I2C-enabled MAX20037. The I2C interface allows for flexible configuration, detailed fault diagnostics, and access to the on-chip ADC that reports output voltage and current. The I2C features are easily accessed by using the Maxim command module (MINIQUSB) along with the provided example GUI.
- EV kit is configured for 2.2MHz operation
- Included 3m USB cable allows for demonstration of cable-compensation capability of IC
- kit comes with data-line tuning component pads populated with short circuits
- Automatic USB voltage adjustment by integrated DC-DC converter (275kHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management
Eval Board MAX20037, 3m USB Cable
-
MAX20037
Convertidor reductor USB síncrono
-
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto