Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.160 |
Price for:Each
Minimum: 1
Multiple: 1
$89.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2859ACopy
Newark Part No.50AK0925
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8083EY#PBF
Kit Application TypePower Management
Application Sub TypeBuck-Boost Regulator
Kit ContentsDemonstration Board LTM8083EY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2859A is a LTM8083 3VIN to 36VIN, 12VOUT at 1.5A buck‑boost μModule regulator demonstration board. Demonstration circuit 2859A is a step-up/-down DC/DC converter with a 3V to 36V input voltage range and a 12V output capable of 1.5A from 12 to 36VIN, 0.8A at 6VIN and 0.25A at 3VIN, featuring the LTM®8083.
- SYNC input for external synchronization
- CTRL input for adjusting current limit threshold
- 1MHz switching frequency at TA = 25°C
- 91.6% efficiency at VIN = 12V, IOUT =1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTM8083EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8083EY#PBF
Application Sub Type
Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate