¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $38.830 |
Información del producto
Resumen del producto
STEVAL-ISA206V1 is a 38V, 2A synchronous step-down switching regulator evaluation board based on L6986H. The product evaluation board is based on the L6986H synchronous step-down switching regulator that can deliver up to 2A and withstand cold cranking across 100% duty cycle. Its wide input operating voltage range renders the L6986H a choice for 12V - 24V industrial standard bus. Synchronous rectification helps achieve higher efficiency at full load and application compactness, while high-frequency switching programmable up to 2MHz helps reduce power passive cost and size while staying outside of the AM band. The device can operate in a low consumption mode (LCM) with a quiescent current down to 30µA at VIN = 12V and VOUT = 3.3V, hence assuring high efficiency at light loads, as required by typical car body applications that active during car parking.
- Operating input voltage range from 4V to 38V
- Low consumption mode or low noise mode
- Programmable ISKIP current
- 8µA IQ-SHTDWN
- Adjustable fSW (250kHz - 2MHz)
- Output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor
- Synchronization (in all fSW range), adjustable soft-start time and internal current limiting
- Overvoltage protection, output voltage sequencing, peak current mode architecture, thermal shutdown
- RDS(on)HS = 180mohm; RDS(on)LS = 150mohm and
Especificaciones técnicas
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board L6986H
-
L6986H
Regulador Buck Síncrono
-
To Be Advised
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto