¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $383.920 |
Información del producto
Resumen del producto
STEVAL-ISA147V3 is a 500W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 MCU. This is a digital switch mode AC-DC converter consisting of two power stages: an input SBPFC controlled by an STM32F051K8, and a regulation stage implemented with an LLC half bridge with synchronous rectification (SR), controlled by an STM32F334C8 MCU. This 500W AC-DC converter uses the so-called bridgeless PFC topology, with the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage. This choice also allows a reduced component count compared to a standard PFC. The input stage is typically controlled using an outer voltage loop for bus voltage regulation and an inner control loop to shape the current according to a sinusoidal waveform. The outer loop adjusts the current reference in order to maintain a regulated bus voltage, independent of load or input voltage variations.
- Input AC voltage range from 90V to 264V
- Input AC frequency range from 45Hz to 65Hz and 60kHz PFC switching frequency
- 12V output voltage and 500W nominal power
- Semi-bridgeless PFC stage
- DC-DC stage: resonant LLC with synchronous rectification
- 94% peak efficiency and HF transformer isolation voltage is 4kV
- Input short-circuit protection, input under/overvoltage protection
- Input under/overfrequency protection, DC bus under/overvoltage protection
- Output short-circuit protection, output under/overvoltage protection
- Overtemperature protection
Especificaciones técnicas
STMicroelectronics
Power Management
Eval Board VIPER27, STM32F334C8 & STM32F051K8
To Be Advised
VIPER27, STM32F334C8, STM32F051K8
Suministro de Energía
-
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto