¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $80.420 |
Información del producto
Resumen del producto
KITACTBRD60R022S7TOBO1 is a line rectifier module featuring 600V CoolMOS™ S7 with integrated control and driving scheme. This module aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification in standard CCM boost PFCs. The active-bridge is based on new CoolMOS™ S7 22mohm of RDS(on). The board is equipped with all control and driving circuitries. The board has to be connected via 5 pins: to line and neutral of the input AC network, to DC+ and DC- at the input of the boost converter and to the 12V supply for the driving logic. The GND of the logic is linked to DC-. Suitable for Power supplies (SMPS) and telecom applications.
- 22mohm active-bridge daughter card
- Active-bridge daughter card for line rectification
- Integrated control and driving scheme
- Efficiency increases compared to standard bridge solution
- Extremely compact design (almost the same size as that of the standard bridge)
- Lower temperature rises compared to standard bridge solution
- No need for heatsink connection
- Input voltage range from 85 to 265V AC
- On board components: SR controller(IR11688S), MOSFET (IPT60R022S7), isolated gate driver (2EDF7275F)
Especificaciones técnicas
Infineon
Power Management
Evaluation Board IPT60R022S7
To Be Advised
IPT60R022S7
Controlador CCM PFC
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto