| Cantidad | Precio |
|---|---|
| 1+ | $51.430 |
Información del producto
Resumen del producto
STEVAL-ISA197V1 is an evaluation board that implements a 7.8W isolated flyback wide range mains for general purpose applications. The application core is the VIPer114LS IC for smart power supplies with green energy management. The device is a high-voltage converter that intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. VIPer114LS operates at fixed frequency 60kHz with frequency jittering to meet standards regarding electromagnetic disturbance. The multiple protections on the device, including pulse skip mode to avoid flux-runaway, delayed overload, max duty cycle counter, input or output overvoltage and thermal shutdown improve the reliability and safety of the design.
- Universal input mains range from 90 - 265V AC
- Output voltage is 12V
- Output current is 0.65A
- Very compact size
- Stand-by mains consumption is less than 20W at 230V AC
- Average efficiency greater than 81%
Especificaciones técnicas
STMicroelectronics
Power Management
Eval Board VIPer114LS
To Be Advised
VIPer114LS
Convertidor flyback aislado
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto