4 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $117.190 |
Información del producto
Resumen del producto
DS28E05EVKIT# is a DS28E05 evaluation kit (EV Kit) that provides the hardware and software necessary to evaluate and program the DS28E05 1-Wire EEPROM. EV Kit operation requires a host PC for user-friendly evaluation. The DS28E05 features 112 bytes of user memory organized as seven pages of 16 bytes. Each page can be write-protected or set into EPROM emulation mode. The EV software runs on Windows® 8, Windows 7, Windows Vista®, and Windows XP® operating systems.
- Driver support for Windows 8, Windows 7, Windows Vista, and Windows XP
- Fully compliant with USB specification v2.0
- USB powered with no external power supply required
- USB to 1-Wire adapter utilizes both the Prolific PL-2303HXD and DS2480B emulator
- Accommodates TSOC package IC
Contenido
DS9120P+ evaluation socket board for a TSOC DS28E05, DS9481R-3C7 USB to 1-Wire PC adapter, Five DS28E05 sample devices in a TSOC package.
Especificaciones técnicas
Analog Devices
Memory
Evaluation Socket Board DS9120P, DS9481R-3C7 USB to 1-Wire PC Adapter, 5x DS28E05 in a TSOC Package
No SVHC (04-Feb-2026)
DS28E05
1-Wire EEPROM
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto