¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $539.690 |
Información del producto
Resumen del producto
ADM1266-EVALZ is a demonstration system for the ADM1266 16-channel I2C/SMBus/PMBus super sequencer. The ADM1266 monitors and controls 16 power supply rails. The ADM1266-EVALZ demonstrates ability of the ADM1266 to sequence, trim, margin, supervise, monitor, and log faults for sixteen power supply rails. Each power supply channel’s output voltage is monitored. It is a single circuit board that contains fourteen ADP1710 150mA linear regulators and two ADP7102 300mA Linear regulators, which are configured to be controlled by ADM1266. This board provides sophisticated 16-channel digitally programmable power supply system. This demonstration system is supported by the ADI Power Studio™ GUI that enables complete control of all features of ADM1266. Together, the ADI Power Studio software and ADM1266-EVALZ hardware system create a powerful development environment for designing and testing ADM1266 configuration settings. These settings can be stored in device’s internal EEPROM or in a file.
- Multiple ADM1266-EVALZ boards can be cascaded together to form high channel count power supply
- Sequencing and supervision of 16 power supplies
- Trim and margin functions for 9 power supplies
- Automatic fault logging to internal EEPROM
- Operates autonomously without additional software
- PMBus interface supports all device related software
- Interchip bus simplifies multidevice cascading and sequencing operation
- 16 voltages reference for input emulation
- Switches and LEDs for signal emulation using GPIOs
Contenido
ADM1266 main evaluation board, ADM1266 POL evaluation board.
Especificaciones técnicas
Analog Devices
Power Management
Main and POL Evaluation Board ADM1266ACPZ
To Be Advised
ADM1266ACPZ
Supervisor / Secuenciador
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto