¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $109.470 |
Información del producto
Resumen del producto
STEVAL-MKI109D is a development platform that allows engineers to monitor the behavior of ST MEMS sensors. This motherboard can help to accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C, I3C, and SPI data modes for very high output data rates. It is also able to manage the TDM interface. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required. Users can run the graphical user interface (GUI) MEMS-Studio on a host PC to manage data flow from MEMS sensors and analyze MEMS sensor waveforms, which can help you explore the operating modes and power settings to optimize sensor performance and accuracy in their application. The STM32H563ZI Arm Cortex®-M33 MCU with DSP and FPU can process much more than sensor readings such as barometric pressure and accelerometer or gyroscope data.
- Plug and play rapid evaluation of the ST MEMS sensor
- Compatible with all available ST MEMS DIL24 adapter boards
- PC-based evaluation software with user friendly graphical interface
- Full support of I2C, I3C, SPI and TDM data modes
- On line current consumption measurement
- Firmware update via USB
- Can be used with PC software like MEMS studio GUI to manage and analyze MEMS sensor data
- SD card slot (SD card not included)
- USB Type-C® connector
Especificaciones técnicas
STMicroelectronics
Sensor
ARM
STM32
-
STM32H563ZI
Sensores ST MEMS
Cortex-M33
Evaluation Board STM32H563ZI
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto