Avísenme cuando vuelva a estar en stock
Información del producto
Resumen del producto
Ideal for use with any standard midrange/tweeter horn lens. Screw-on horn driver utilizes standard 13/8" x 18TPI threads for compatibility with most available drivers. Commonly used in musical instrument and DJ speaker systems, this driver provides wide dispersion, ideal in sound reinforcement applications. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.
- Power capacity: 75W/150W RMS/max
- Frequency response: 2KHz~20KHz
- Diameter: 21/2"
Especificaciones técnicas
Controlador de Cuerno
-
20kHz
-
75W
2kHz
-
No SVHC (10-Jun-2022)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto