¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.250 |
| 50+ | $3.880 |
| 100+ | $3.590 |
| 250+ | $3.370 |
| 500+ | $3.190 |
Información del producto
Resumen del producto
This Transducer Buzzer, meticulously designed to deliver clear and continuous auditory signals for a wide range of applications. This flange mount transducer offers unparalleled performance and reliability, ensuring your alerts and notifications are heard with utmost clarity. Designed for effortless integration, this buzzer features a flange mount with wire leads, simplifying installation and ensuring a secure and stable attachment to your desired surface or enclosure. The Transducer Buzzer's resonant frequency of 4500Hz ensures a clear and distinct sound. This frequency optimizes audibility, making it well-suited for environments with moderate background noise. The Transducer Buzzer's user-friendly design and compact form factor simplify integration into your existing setups or new projects. It seamlessly complements your devices without compromising on functionality or aesthetics.
- Rated Voltage: 12VDC
- Rated Current: ≤ 3mA
- Sound Output level: ≥ 80dB @30cm
- Resonant Frequency: 4500Hz ±500Hz
- Tone: Continuous
- Housing Material: Black ABS
- Lead Length: 100mm
- Weight: 4g
Especificaciones técnicas
Audio Indicator
3VDC
4.5kHz
Panel Mount
Internal
30cm
26AWG
-
3VDC to 30VDC
60°C
Lead titanium zirconium oxide (21-Jan-2025)
Continuous
80dB
30V
3mA
-
300mm
-
ABS (Acrylonitrile Butadiene Styrene)
-20°C
MP Piezo ABI
Documentos técnicos (1)
Alternativas para el número de pieza ABI-014-RC
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto