M2000-SM
Transductor de Enmascaramiento de Sonido, Montaje Superficial, Transformador, Transductor, 2 Piezas

| Cantidad | Precio |
|---|---|
| 1+ | $166.960 |
Información del producto
Resumen del producto
The AtlasIED M2000-SM is a valuable security product that can be used on any flat surface, including windows, doors, walls, and ducts. The subtle design of the M2000-SM two-part transducer / transformer provides discrete placement and mounting options. Incorporating NXT™ Exciter Technology in a 1", coil-mounted plate, the transducer offers installation, while the transformer can be remote-mounted and adjusted with variable tap settings. Note: The M2000-SM requires a sound masking generator and 70.7V amplifier for operation.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Note, this product requires a masking generator and 70.7V amplifier to operate.
- Two part assembly
- Works with many flat surfaces
- Transformer taps 1/4 - 4 watts
- Security masking setup for privacy
- Requires a masking generator and 70.7V amplifier to operate
- Transformer Taps: .25, .5, 1, 2, & 4 Watts
- Height: 1" (25.4 mm)
- Length / Width: 2 1/2" (63.5 mm) square
- Cable Length: 117" (3 m)
- Height: 2" (60.3 mm)
- Length / Width: 3 1/2" (88.9 mm) square
Especificaciones técnicas
Sonoro
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto