| Cantidad | Precio |
|---|---|
| 1+ | $1,540.390 |
| 5+ | $1,509.580 |
| 10+ | $1,478.770 |
| 25+ | $1,447.970 |
| 50+ | $1,417.160 |
Información del producto
Resumen del producto
AE2525D15DF is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.
- High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
- Low power consumption: can be retained at the leakage current state of 100μA or less
- Very small size: 1/10 or smaller than conventional multilayer actuators
- Thin coating type
- No hole
- 30.50µF capacitance, 69kHz resonant frequency
- 20,000N generated force
- 25 x 25mm cross-section, 20mm overall length
- 15.6 ±2.0µm displacement at maximum voltage of 150V DC, 1282N/µm stiffness
- Operating temperature range from -25°C to +85°C
Especificaciones técnicas
Revestimiento de Resina
20000
30.5
85
Lead
15.6
69
-25
AE Series
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto