¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $57.340 | $35.070 |
| 5+ | $56.720 | $35.070 |
| 10+ | $56.090 | $35.070 |
| 25+ | $55.690 | $35.070 |
| 50+ | $55.300 | $35.070 |
| 100+ | $54.900 | $35.070 |
Información del producto
Resumen del producto
GE-2098 is a thermometrics pressure and temperature combination sensor provides both pressure and temperature GE-2096 is a thermistor technology for temperature sensing alongside silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. This sensor assembly also features robust internal circuit protection and sealed integral connection system, which makes it ideal for automotive (engine fuel, engine oil, engine intake manifold), heavy equipment, agricultural, electric vehicle (EV) battery coolant and generator set applications.
- Robust internal circuit protection
- Sealed integral connection system
- MEMS based pressure sensing
- NTC thermistor temperature sensing
- Mating port per ISO standard
- M14x1.5 mating port size, 25Nm ± 5Nm installation torque
- 20 to 204kPa (2.9 to 29.6psi) absolute pressure sensing range
- 304 SS housing material
- 4.5V to 5.5V supply (Vs) voltage
- 7mA current consumption
Especificaciones técnicas
Absoluta
-
20
5
M14 x 1.5
Conector
5.5
-
Acero Inoxidable 304
135
No SVHC (07-Jul-2017)
Voltaje
Absoluta
204
M14 x 1.5
7
4.5
-
Analógico
-40
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto